STMicroelectronics M95M02E-FMN6TP, 256 kB EEPROM 8-Pin SO-8N SPI

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.26

(exc. VAT)

€1.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.26
10 - 24€1.06
25 - 99€0.79
100 - 499€0.70
500 +€0.64

*price indicative

RS Stock No.:
818-695
Mfr. Part No.:
M95M02E-FMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

256kB

Product Type

EEPROM

Interface Type

SPI

Package Type

SO-8N

Mount Type

Surface

Pin Count

8

Organisation

262144 x 8 bit

Maximum Clock Frequency

16MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6mm

Height

1.25mm

Series

M95M02E

Width

4.9mm

Standards/Approvals

RoHs Compliant

Automotive Standard

AEC-Q100-002

Supply Current

4mA

Data Retention

200year

COO (Country of Origin):
CN
The STMicroelectronics Electrically Erasable Programmable Memory is a Compact EEPROM solution organised as 262144 x 8 bits, offering reliable non-volatile storage for embedded systems. It operates across a wide supply voltage range and supports high-speed access through the SPI bus, ensuring flexibility for industrial and consumer applications. With guaranteed performance over extended temperature ranges, it is well suited for harsh environments requiring robust data retention.

2 Mbit 256 Kbyte EEPROM capacity

Page size of 256 byte with additional 256 byte lockable identification page

Supply voltage range from 1.7 V to 5.5 V

Operating temperature range from minus 40 °C to Plus 85 °C

Clock frequency capability up to 16 MHz

Fast write cycle time with byte and page write within 3.5 MS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy