STMicroelectronics M95M01E-FMN6TP, 128 kB EEPROM 8-Pin SO-8N SPI

Subtotal (1 reel of 2500 units)*

€1,310.00

(exc. VAT)

€1,612.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.524€1,310.00

*price indicative

RS Stock No.:
734-058
Mfr. Part No.:
M95M01E-FMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

128kB

Interface Type

SPI

Package Type

SO-8N

Mount Type

Surface

Pin Count

8

Organisation

131072 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

M95M01E

Standards/Approvals

RoHs Compliant

Width

4.9mm

Length

6mm

Height

1.2mm

Data Retention

200year

Automotive Standard

AEC-Q100-002

Supply Current

5mA

The STMicroelectronics EEPROM device is a high‑performance non‑volatile memory solution designed for embedded systems. It is organised as 131072 x 8 bits and accessed through the SPI bus, ensuring fast and reliable communication. With wide supply voltage support and guaranteed operation across extended temperature ranges, it is well suited for industrial and consumer applications requiring secure and efficient data storage.

Memory capacity of 1 Mbit equal to 128 Kbytes

Page size of 256 bytes with an additional 256 byte lockable identification page

Supply voltage range from 1.7 V to 5.5 V

Operating temperature range from minus 40 °C up to Plus 85 °C

Clock frequency capability up to 16 MHz

Byte and page write cycle time within 3.5 MS typically 2.6 MS

Schmitt trigger inputs for effective noise filtering

Software write protection by quarter Block and hardware write protection of the whole memory array

Enhanced ESD and latch up protection with human body model rating of 4000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy