Microchip 93AA66C-I/SN, 4 kB EEPROM, 500 ns 8-Pin SOIC Serial
- RS Stock No.:
- 333-172
- Mfr. Part No.:
- 93AA66C-I/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 800 units)*
€268.00
(exc. VAT)
€329.60
(inc. VAT)
New product - Preorder today
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | €0.335 | €268.00 |
*price indicative
- RS Stock No.:
- 333-172
- Mfr. Part No.:
- 93AA66C-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 93AA66C | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 500ns | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Supply Current | 25μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 93AA66C | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 500ns | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Supply Current 25μA | ||
The Microchip 4Kb Microwire Serial EEPROM with hardware selectable word size using the ORG pin and a voltage operation range of 1.8 to 5.5V. It is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non volatile memory storage is essential.
Industry standard microwire serial I/O
Up to 3 MHz clock compatibility
ORG pin to select word size
Automatic erase all before write all
Self timed erase and write cycles
Software write protection
Related links
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 25LC040-I/SN 230 ns 8-Pin SOIC Serial-SPI
- Microchip 93LC66AT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 24LC04BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 25LC640T-I/SN 500 ns 8-Pin SOT-23 I2C, Serial-2 Wire
- STMicroelectronics M24512-RMN6P 500 ns 8-Pin SOIC Serial-I2C
- Microchip 93LC66A/SN 400 ns 8-Pin SOIC Serial-Microwire
