STMicroelectronics M24512-RMN6P, 512 kB Serial EEPROM, 500 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 387-326
- Mfr. Part No.:
- M24512-RMN6P
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€1.55
(exc. VAT)
€1.91
(inc. VAT)
In Stock
- 1,594 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €0.775 | €1.55 | - |
| 20 - 48 | €0.65 | €1.30 | €2.50 |
| 50 - 198 | €0.485 | €0.97 | €14.50 |
| 200 - 998 | €0.425 | €0.85 | €70.00 |
| 1000 + | €0.39 | €0.78 | €385.00 |
*price indicative
- RS Stock No.:
- 387-326
- Mfr. Part No.:
- M24512-RMN6P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Serial EEPROM | |
| Memory Size | 512kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Supply Current | 2.5mA | |
| Number of Words | 64K | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 500ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Serial EEPROM | ||
Memory Size 512kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Supply Current 2.5mA | ||
Number of Words 64K | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 500ns | ||
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus Interface modes
EEPROM Serial Access - STMicroelectronics
Related links
- STMicroelectronics M24512-RMN6P 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24512-RMN6TP 900 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24512-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24512-DFMC6TG 500 ns 8-Pin UFDFPN Serial-I2C
- STMicroelectronics 500 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24M01-RMN6TP 500 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC512T-I/SM 1000 ns 8-Pin SOIC Serial-I2C
