Microchip 93LC66B-I/SN, 4 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire

Subtotal (1 tray of 250 units)*

€83.75

(exc. VAT)

€103.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€0.335€83.75

*price indicative

RS Stock No.:
178-5229
Mfr. Part No.:
93LC66B-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Product Type

Serial EEPROM

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

256 x 16 bit

Maximum Clock Frequency

2MHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Standards/Approvals

No

Length

4.9mm

Data Retention

200year

Automotive Standard

No

Number of Words

256

Supply Current

2mA

Maximum Random Access Time

200ns

93AA66B/93C66B/93LC66B Microwire Serial EEPROM


Microchip’s 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


16-bit x 256 Organisation

Self-Timed Erase/Write Cycles (including Auto-Erase)

Automatic Erase All (ERAL) Before Write All (WRAL)

Power-On/Off Data Protection Circuitry

Industry Standard 3-Wire Serial I/O

Device Status Signal (Ready/Busy)

Sequential Read Function

1,000,000 Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy