Microchip AT24C16D-STUM-T, 16 kB EEPROM, 450 ns 8-Pin TSOT Serial-2 Wire, I2C
- RS Stock No.:
- 333-181
- Mfr. Part No.:
- AT24C16D-STUM-T
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€1,625.00
(exc. VAT)
€2,000.00
(inc. VAT)
New product - Preorder today
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.325 | €1,625.00 |
*price indicative
- RS Stock No.:
- 333-181
- Mfr. Part No.:
- AT24C16D-STUM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-2 Wire, I2C | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | AT24C16D | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 450ns | |
| Supply Current | 25μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type Serial-2 Wire, I2C | ||
Package Type TSOT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series AT24C16D | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 450ns | ||
Supply Current 25μA | ||
The Microchip AT24C16D provides 16,384 bits of Serial Electrically Erasable and Programmable Read Only Memory organized as 2,048 words of 8 bits each. This device is optimized for use in many industrial and commercial applications where low power and low voltage operations are essential.
Bidirectional data transfer protocol
Write protect pin for full array hardware data protection
Endurance of 1000000 write cycles
Data retention of 100 years
RoHS compliant
Related links
- Microchip AT24C02D-STUM-T 450 ns 8-Pin SOT-23 I2C, Serial-2 Wire
- Microchip AT24C512C-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- Microchip AT24C16D-SSHM-B 450 ns 8-Pin SOIC-8 I2C
- Microchip AT24C16D-XHM-B 450 ns 8-Pin SOP I2C
- Microchip AT24C16C-STUM-T 5 ms 5-Pin SOT-23 I2C
- Microchip AT24C08C-STUM-T 450 ns 5-Pin SOT-23-5 Serial-I2C (2 Wire)
- Microchip AT24C02D-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- Microchip AT24MAC402-MAHM-T 450 ns 8-Pin SOT I2C, Serial-2 Wire
