Microchip AT24C16D-SSHM-B, 16 kB EEPROM, 450 ns 8-Pin SOIC-8 I2C
- RS Stock No.:
- 236-8810
- Mfr. Part No.:
- AT24C16D-SSHM-B
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€0.30
(exc. VAT)
€0.37
(inc. VAT)
In Stock
- Plus 858 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.30 |
*price indicative
- RS Stock No.:
- 236-8810
- Mfr. Part No.:
- AT24C16D-SSHM-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOIC-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2K x 8 bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Series | AT24C1 | |
| Number of Words | 2k | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 100year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOIC-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2K x 8 bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Series AT24C1 | ||
Number of Words 2k | ||
Automotive Standard No | ||
Supply Current 500μA | ||
Maximum Random Access Time 450ns | ||
Data Retention 100year | ||
The Microchip 16,384 bits of serial electrically erasable and programmable read only memory EEPROM organized as 2,048 words of 8 bits each. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential.
Schmitt triggers, filtered inputs for noise suppression
Bidirectional data transfer protocol
Write protect pin for full array hardware data protection
Ultra low active current 1 mA maximum and standby current 0.8 μA maximum
16-byte page write mode
Related links
- Microchip AT24C16D-SSHM-B 450 ns 8-Pin SOIC-8 I2C
- Microchip AT24C16D-XHM-B 450 ns 8-Pin SOP I2C
- Microchip AT24C16D-STUM-T 450 ns 8-Pin TSOT Serial-2 Wire, I2C
- Microchip AT24C16D-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip AT24C04D-SSHM-B 450 ns 8-Pin SOIC I2C
- STMicroelectronics M24C16-DRMN3TP/K 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C04D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
- Microchip AT24C02D-SSHM-T 450 ns 8-Pin SOIC Serial-I2C
