Microchip AT24C16C-STUM-T, 16 kB EEPROM, 5 ms 5-Pin SOT-23 I2C
- RS Stock No.:
- 764-342
- Mfr. Part No.:
- AT24C16C-STUM-T
- Manufacturer:
- Microchip
Subtotal (1 tape of 5000 units)*
€1,800.00
(exc. VAT)
€2,200.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5000 + | €0.36 | €1,800.00 |
*price indicative
- RS Stock No.:
- 764-342
- Mfr. Part No.:
- AT24C16C-STUM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 16kB | |
| Interface Type | I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 16384 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24C16C | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Supply Current | 1mA | |
| Data Retention | 100year | |
| Maximum Random Access Time | 5ms | |
| Number of Words | 2 k | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 16kB | ||
Interface Type I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 16384 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24C16C | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Width 2.8mm | ||
Length 2.9mm | ||
Supply Current 1mA | ||
Data Retention 100year | ||
Maximum Random Access Time 5ms | ||
Number of Words 2 k | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 16 Kbit I²C serial EEPROM designed for automotive applications, ensuring efficient low-voltage and medium-voltage functionality alongside robust data retention capabilities.
Operates on a supply voltage range of 1.7V to 5.5V for Grade 3 and 2.5V to 5.5V for Grade 1
Features ultra-low Active current (3 mA) and standby current (6 μA)
Supports swift write operations with a maximum write cycle time of 5 ms
Maintains an endurance of 1,000,000 write cycles and a data retention of 100 years
Related links
- Microchip AT24C32E-STUM-T 5 ms 5-Pin SOT-23 Serial-I2C
- Microchip 24CS128T-E/OT 5 ms 5-Pin SOT-23 I2C
- Microchip 24CS128T-I/OT 5 ms 5-Pin SOT-23 I2C
- Microchip AT24C16D-STUM-T 450 ns 8-Pin TSOT Serial-2 Wire, I2C
- Microchip AT24C16D-SSHM-T 5 ms 8-Pin SOIC Serial-I2C
- Microchip 24CS256T-I/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip 24CS32T-I/OT 5 ms 5-Pin SOT-23 2 Wire I2C
- Microchip 24CS32T-E/OT 5 ms 5-Pin SOT-23 2 Wire I2C
