STMicroelectronics M24512E-UFMN6TP, 512 kB EEPROM 8-Pin SO-8N I2C
- RS Stock No.:
- 335-215
- Mfr. Part No.:
- M24512E-UFMN6TP
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€0.44
(exc. VAT)
€0.54
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.44 | - |
| 10 - 99 | €0.40 | 9% |
| 100 + | €0.37 | 15% |
*price indicative
- RS Stock No.:
- 335-215
- Mfr. Part No.:
- M24512E-UFMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 512 Kbit I²C compatible EEPROM organized as 64 K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature range of -40 °C or +85 °C. The device offers three 8 bit registers as the device type identifier register, the configurable device address register, and the software write protection register.
Enhanced ESD or latch up protection
More than 4 million write cycles
More than 200 year data retention
Fast wake up time
Related links
- STMicroelectronics M24512E-UFMN6TP, 512 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24512E-FMN6TP 450 ns 8-Pin SO-8N I2C
- STMicroelectronics M24512E-FMC6TG 900 ns 8-Pin UFDFPN-8 I2C
- STMicroelectronics M24M01E-UFMN6TP, 120 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24512E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- STMicroelectronics M24256E-FMC6TG, 256 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24C64-UFMN6TP 450 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C32-UFMN6TP 900 ns 8-Pin SO-8N I2C
