STMicroelectronics M24M01E-UFMN6TP, 120 kB EEPROM 8-Pin SO-8N I2C
- RS Stock No.:
- 734-029
- Mfr. Part No.:
- M24M01E-UFMN6TP
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€0.95
(exc. VAT)
€1.17
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.95 | - |
| 10 - 24 | €0.89 | 6% |
| 25 - 49 | €0.86 | 9% |
| 50 - 99 | €0.84 | 11% |
| 100 + | €0.83 | 12% |
*price indicative
- RS Stock No.:
- 734-029
- Mfr. Part No.:
- M24M01E-UFMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 120kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | M24M01E | |
| Length | 6.2mm | |
| Width | 5mm | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 120kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series M24M01E | ||
Length 6.2mm | ||
Width 5mm | ||
Data Retention 200year | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- FR
The STMicroelectronics 1‑Mbit I²C‑compatible EEPROM is a non‑volatile memory solution organised as 128 K x 8 bits, designed for reliable data storage in industrial and consumer applications. It operates across a wide supply voltage range and supports multiple I²C bus speeds, making it flexible for integration into various systems. With robust endurance, long data retention, and ultra‑low power consumption, it is Ideal for applications requiring secure and efficient memory management.
Identification page of 256 bytes locked in read only at factory delivery
Unique 128 bit factory programmed serial number for device identification
Byte and page write cycle completed within 4 MS typically 3 MS
More than 4 million guaranteed write cycles for durability
Data retention capability exceeding 200 years for long term reliability
Related links
- STMicroelectronics M24512E-UFMN6TP, 512 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24M01E-FCP6T/VF, 1 MB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24M01E-FCS6T/VF 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24256E-FMC6TG, 256 kB EEPROM 8-Pin SO-8N I2C
- STMicroelectronics M24C64-UFMN6TP 450 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C32-UFMN6TP 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24128-UFMN6TP, 128 kB 64 Kbit Serial I2C Bus EEPROM 8-Pin SO-8N
- STMicroelectronics M24512E-FMN6TP 450 ns 8-Pin SO-8N I2C
