STMicroelectronics M24C32-UFMN6TP, 32 kB EEPROM, 900 ns 8-Pin SO-8N I2C
- RS Stock No.:
- 734-063
- Mfr. Part No.:
- M24C32-UFMN6TP
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€527.50
(exc. VAT)
€650.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.211 | €527.50 |
*price indicative
- RS Stock No.:
- 734-063
- Mfr. Part No.:
- M24C32-UFMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 32kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 4K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHs Compliant | |
| Length | 6mm | |
| Width | 4.9mm | |
| Series | M24C32 | |
| Height | 1.2mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100-002 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 32kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 4K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHs Compliant | ||
Length 6mm | ||
Width 4.9mm | ||
Series M24C32 | ||
Height 1.2mm | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100-002 | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics EEPROM device is a Compact non‑volatile memory solution designed for reliable data storage in industrial and automotive environments. It is organized as 4 K x 8 bits and accessed through an I²C interface, supporting multiple bus speeds for flexible integration. With its additional identification page and unique factory‑programmed serial number, it ensures secure data handling and traceability across applications.
Memory capacity of 32 Kbit equal to 4 Kbyte
Page size of 32 bytes with a 256 bit identification page locked in read only from factory
Unique 128 bit serial number programmed during manufacturing
Supply voltage range from 1.7 V to 5.5 V
Operating temperature range from minus 40 °C to Plus 85 °C
Related links
- STMicroelectronics M24C32-UFMN6TP 900 ns 8-Pin SO-8N I2C
- STMicroelectronics 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M02E-UFMN6TP 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C32-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24M02E-FCS6T/VF 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M02E-FMC6TG 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M01E-FCS6T/VF 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C64-UFMN6TP 450 ns 8-Pin SO-8N I2C
