Microchip AT25128B-SSHL-B, 128 kB EEPROM, 80 ns 8-Pin SOIC SPI
- RS Stock No.:
- 352-149
- Mfr. Part No.:
- AT25128B-SSHL-B
- Manufacturer:
- Microchip
Subtotal (1 bag of 5 units)*
€3.10
(exc. VAT)
€3.80
(inc. VAT)
Temporarily out of stock
- 340 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | €0.62 | €3.10 |
*price indicative
- RS Stock No.:
- 352-149
- Mfr. Part No.:
- AT25128B-SSHL-B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | Halide-free, Lead (Pb) Free, RoHS | |
| Series | AT25128B/AT25256B | |
| Supply Current | 10mA | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Maximum Random Access Time | 80ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals Halide-free, Lead (Pb) Free, RoHS | ||
Series AT25128B/AT25256B | ||
Supply Current 10mA | ||
Data Retention 100year | ||
Automotive Standard No | ||
Maximum Random Access Time 80ns | ||
The Microchip 128 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. The device is organized as one block of 16,384 x 8-bit and is optimized for use in consumer electronics, industrial, medical, and automotive applications where reliable and dependable non-volatile memory storage is essential. Software write protection allows the user to protect ¼, ½, or the entire memory array. A hardware write protect pin is also provided, which additionally protects against inadvertent writes to the status register. The EEPROM is available in a variety of space-saving packaging options.
Supports SPI modes 0 and 3
Up to 20 MHz clock frequency
Self-Timed Erase and Write Cycles (5 ms max.)
Read current 7 mA (Max) at 10 MHz
Write current 7 mA (Max) at 10 MHz
Standby current 3 μA (Max) at 1.8V, 5 μA (Max) at 5 V
Block Write Protection Protect 1/4, 1/2 or Entire Array
More than 1 million erase or write cycles
Related links
- Microchip AT25128B-SSHL-T 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25128B-XHL-B 80 ns 8-Pin TSSOP Serial-SPI
- Microchip AT25256B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25640B-SSHL-B 80 ns 8-Pin SOIC SPI
- Microchip AT25128B-SSPDGV-T 5 ns 8-Pin SOIC SPI
- Microchip AT25160B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25080B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
- Microchip AT25010B-SSHL-B 80 ns 8-Pin SOIC Serial-SPI
