Microchip AT25080B-SSHL-B, 8 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI

Subtotal (1 pack of 50 units)*

€18.20

(exc. VAT)

€22.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.364€18.20

*price indicative

Packaging Options:
RS Stock No.:
197-5353
Distrelec Article No.:
304-38-491
Mfr. Part No.:
AT25080B-SSHL-B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

1K x 8 bit

Maximum Clock Frequency

5MHz

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT25080B

Height

1.75mm

Length

4.9mm

Width

6mm

Standards/Approvals

No

Data Retention

100year

Automotive Standard

AEC-Q100

Maximum Random Access Time

80ns

Number of Words

10242058

Supply Current

10mA

The Microchip AT25080B series EEPROM is serial peripheral interface (SPI) compatible 8Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.

Industrial temperature range is -40°C to +85°C

Write-protect(WP) pin and write disable instructions for both hardware and software data protection

32-byte page write mode

Self-timed write cycle within 5 ms maximum

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy