Microchip AT25010B-SSHL-B, 1 kB EEPROM, 80 ns 8-Pin SOIC Serial-SPI

Subtotal (1 unit)*

€0.28

(exc. VAT)

€0.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,334 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.28

*price indicative

Packaging Options:
RS Stock No.:
236-8816
Distrelec Article No.:
303-01-827
Mfr. Part No.:
AT25010B-SSHL-B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kB

Product Type

EEPROM

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

128 x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

AT2501

Height

1.5mm

Standards/Approvals

RoHS

Data Retention

100year

Supply Current

10mA

Maximum Random Access Time

80ns

Number of Words

128

Automotive Standard

No

The Microchip serial electrically erasable and programmable read only memory (EEPROM) organized as 128/256/512 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential. The device is available in space-saving 8‑lead SOIC package. The packages operate from 1.8 V to 5.5 V.

Serial peripheral interface SPI compatible

Supports SPI modes 0 (0,0) and 3 (1,1)

Data sheet describes mode 0 operation

Low-voltage operation

8 Byte page mode

Block write protection

Protect 1/4, 1/2 or entire array

Write protect WP pin and write disable instructions for both hardware and software data protection

Self-timed write cycle within 5 ms maximum

ESD protection > 4,000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy