Microchip AT24MAC402-STUM-T, 2 kB EEPROM 5-Pin TSOT 2 Wire I2C
- RS Stock No.:
- 352-234
- Mfr. Part No.:
- AT24MAC402-STUM-T
- Manufacturer:
- Microchip
Subtotal (1 tape of 10 units)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
In Stock
- 2,320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.402 | €4.02 |
*price indicative
- RS Stock No.:
- 352-234
- Mfr. Part No.:
- AT24MAC402-STUM-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 256K x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT24MAC | |
| Standards/Approvals | No | |
| Number of Words | 256 | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type 2 Wire I2C | ||
Package Type TSOT | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 256K x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT24MAC | ||
Standards/Approvals No | ||
Number of Words 256 | ||
Data Retention 100year | ||
Automotive Standard No | ||
Supply Current 3mA | ||
The Microchip 2Kb Serial EEPROM device is an application-specific product that contains a unique IEEE-provided 48-bit pre-programmed MAC/EUI address to enable a connected device to connect to the Internet or local network. The device also contains a unique read-only 128-bit serial number and 2Kb of user-accessible serial EEPROM non-volatile memory (NVM) storage.
Schmitt triggers filtered inputs for noise suppression
Write-protect pin for full array hardware data protection
Random and sequential read modes
Self-timed write cycle within 5 ms maximum
ESD protection greater than 4000V
Related links
- Microchip AT24MAC402-SSHM-T 450 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip AT24MAC402-MAHM-T 450 ns 8-Pin SOT I2C, Serial-2 Wire
- Microchip AT24C16D-STUM-T 450 ns 8-Pin TSOT Serial-2 Wire, I2C
- onsemi CAT24C02TDI-GT3A 900 ns 5-Pin TSOT Serial-I2C
- Microchip AT24C02D-MAHM-T 450 ns 8-Pin UDFN I2C, Serial-2 Wire
- Microchip AT24C16C-STUM-T 5 ms 5-Pin SOT-23 I2C
- Microchip AT24C32E-STUM-T 5 ms 5-Pin SOT-23 Serial-I2C
- Microchip AT24CS32-STUM-T 160 ns 8-Pin SOIC I2C, Serial-2 Wire
