Microchip AT93C46DN-SH-T, 1 kB EEPROM 8-Pin SOIC Microwire, 3 Wire
- RS Stock No.:
- 352-236
- Mfr. Part No.:
- AT93C46DN-SH-T
- Manufacturer:
- Microchip
Subtotal (1 tape of 10 units)*
€1.76
(exc. VAT)
€2.16
(inc. VAT)
In Stock
- Plus 3,730 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.176 | €1.76 |
*price indicative
- RS Stock No.:
- 352-236
- Mfr. Part No.:
- AT93C46DN-SH-T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | Microwire, 3 Wire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT93C46 | |
| Height | 1.75mm | |
| Standards/Approvals | Lead (Pb) Free, RoHS, Halide-free | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Number of Words | 64 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type Microwire, 3 Wire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT93C46 | ||
Height 1.75mm | ||
Standards/Approvals Lead (Pb) Free, RoHS, Halide-free | ||
Data Retention 100year | ||
Automotive Standard No | ||
Supply Current 2mA | ||
Number of Words 64 | ||
The Microchip 1 Kb Micro wire (3-wire) Serial EEPROM organized as either 128 x 8 or 64 x 16, selectable in hardware using the ORG pin. The device is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The EEPROM is available in a variety of space-saving packaging options.
Industry Standard Micro wire Serial I/O
Up to 2 MHz clock compatibility
Self-Timed Erase and Write Cycles (5 MS max.)
Read current 0.5 mA (Typ), 2.0 mA (Max)
Write current 0.5 mA (Typ),2.0 mA (Max)
Standby current 10.0 uA (Typ), 15.0 uA (Max)
Software Write-Protection
More than 1 million erase or write cycles
Related links
- Microchip 93C46B-I/SN 3 Wire
- Microchip AT93C46DN-SH-B 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93LC56C-I/SN Microwire
- Microchip AT21CS01-STUM10-T, 1 kB EEPROM 8-Pin SOIC Serial-1 Wire
- Microchip AT24CS01-SSHM-T 0.55 μs 8-Pin SOIC Serial-2 Wire
- Microchip 93AA66CT-I/SN 6 ms 8-Pin SOIC Microwire
- Microchip AT25010B-SSPD-T 5 ns 8-Pin SOIC SPI
