Microchip 93C46B-I/SN, 1 kB EEPROM 8-Pin SOIC Microwire, 3 Wire
- RS Stock No.:
- 352-268
- Mfr. Part No.:
- 93C46B-I/SN
- Manufacturer:
- Microchip
Subtotal (1 bag of 10 units)*
€2.78
(exc. VAT)
€3.42
(inc. VAT)
In Stock
- Plus 990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €0.278 | €2.78 |
*price indicative
- RS Stock No.:
- 352-268
- Mfr. Part No.:
- 93C46B-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kB | |
| Product Type | EEPROM | |
| Interface Type | Microwire, 3 Wire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kB | ||
Product Type EEPROM | ||
Interface Type Microwire, 3 Wire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Data Retention 200year | ||
The Microchip 1Kb Micro wire (3-wire) Serial EEPROM with dedicated 16-bit memory organization and a voltage operation range of 4.5 - 5.5V. Also available are the 93C46A for dedicated 8-bit memory organization and the 93C46C for hardware selectable word size using the ORG pin. The 93C46B is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential. The device is available in a variety of Pb-free packages including SOT-23, PDIP, SOIC, MSOP, DFN and TSSOP.
Automatic erase all before write all
Self-timed erase and write cycles 2 ms max
Read current 100 μA typical 500 μA max
Write current 500 μA typical 2 mA max
Standby current 1 μA max at -40 to 85°C
Software write-protection
More than 1 million erase or write cycles
Related links
- Microchip AT93C46DN-SH-T 3 Wire
- Microchip 93LC46B-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46B-I/P 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46C-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46A-I/SN 250 ns 8-Pin SOIC 3 Wire
