Microchip 93AA66CT-I/SN, 4 kB EEPROM, 6 ms 8-Pin SOIC Microwire
- RS Stock No.:
- 764-340
- Mfr. Part No.:
- 93AA66CT-I/SN
- Manufacturer:
- Microchip
Subtotal (1 tape of 3300 units)*
€1,105.50
(exc. VAT)
€1,359.60
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3300 + | €0.335 | €1,105.50 |
*price indicative
- RS Stock No.:
- 764-340
- Mfr. Part No.:
- 93AA66CT-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 512 x 8 | |
| Maximum Clock Frequency | 3MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | 93AA66CT | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 0.512 k | |
| Maximum Random Access Time | 6ms | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 512 x 8 | ||
Maximum Clock Frequency 3MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series 93AA66CT | ||
Length 4.9mm | ||
Height 1.75mm | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 0.512 k | ||
Maximum Random Access Time 6ms | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM device offers a low-power solution for non-volatile memory applications, providing reliable storage and easy access to data in a Compact design, Ideal for various electronic applications.
Operates within a voltage range of 1.8V to 5.5V for versatile use
Available in 8-bit and 16-bit word sizes, with an ORG pin for configuration
Supports a high endurance of 1,000,000 erase/write cycles, ensuring long-lasting performance
RoHS compliant and optimised for low-power consumption in extended temperature ranges
Related links
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66AT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C66A-I/SN 250 ns 8-Pin SOIC SPI
- Microchip 93C66B-I/SN 250 ns 8-Pin SOIC SPI
- Microchip 24FC04H-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CS32T-I/SN, 4 kB EEPROM 8-Pin SOIC I2C
- Microchip 25LC040-I/SN 230 ns 8-Pin SOIC Serial-SPI
