Microchip 93LC86C-I/SN, 16 kB Serial EEPROM, 100 ns 8-Pin SOIC Serial-Microwire

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.80

(exc. VAT)

€5.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 510 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.48€4.80
30 +€0.467€4.67

*price indicative

Packaging Options:
RS Stock No.:
454-101
Mfr. Part No.:
93LC86C-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Product Type

Serial EEPROM

Interface Type

Serial-Microwire

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

2k x 8/1k x 16 Bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.9mm

Width

6mm

Standards/Approvals

No

Automotive Standard

No

Number of Words

1k, 2 k

Data Retention

200year

Supply Current

3mA

Maximum Random Access Time

100ns

93AA86A/B/C, 93C86A/B/C & 93LC86A/B/C Microwire Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy