Microchip 93LC86C-I/SN, 16 kB Serial EEPROM, 100 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 178-4920
- Mfr. Part No.:
- 93LC86C-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €1.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€23.40
(exc. VAT)
€28.80
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.468 | €23.40 | - |
| 100 + | €0.455 | €22.75 | €1.30 |
*price indicative
- RS Stock No.:
- 178-4920
- Mfr. Part No.:
- 93LC86C-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2k x 8/1k x 16 Bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Number of Words | 1k, 2 k | |
| Maximum Random Access Time | 100ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2k x 8/1k x 16 Bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Number of Words 1k, 2 k | ||
Maximum Random Access Time 100ns | ||
93AA86A/B/C, 93C86A/B/C & 93LC86A/B/C Microwire Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 93LC86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 25LC640A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC010A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 93LC86-I/P 100 ns 8-Pin PDIP Serial-3 Wire
- Microchip 25LC640A-I/P 100 ns 8-Pin PDIP Serial-SPI
- Microchip 25AA160A-I/SN 160 ns 8-Pin SOIC Serial-SPI
