Microchip 25LC010A-I/SN, 1 kB Serial EEPROM, 100 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 178-5243
- Mfr. Part No.:
- 25LC010A-I/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 250 units)*
€115.00
(exc. VAT)
€142.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €0.46 | €115.00 |
*price indicative
- RS Stock No.:
- 178-5243
- Mfr. Part No.:
- 25LC010A-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128 | |
| Maximum Random Access Time | 100ns | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128 | ||
Maximum Random Access Time 100ns | ||
Supply Current 5mA | ||
Data Retention 200year | ||
25AA010A/25LC010A SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 25LC010A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC640A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC010A-I/MS 50 ns 8-Pin Serial-SPI
- Microchip 93LC86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 24LC01BT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC01B-I/SN 900 ns 8-Pin SOIC Serial-I2C
