Microchip 24LC01B-I/SN, 1 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
454-189
Mfr. Part No.:
24LC01B-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

1kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

1K x 8 bit

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.9mm

Width

6mm

Standards/Approvals

No

Maximum Random Access Time

900ns

Data Retention

200year

Supply Current

3mA

Automotive Standard

AEC-Q100

Number of Words

128K

24AA01/24LC01B I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy