Microchip 24AA014H-I/SN, 1 kB, 900 ns 8-Pin SOIC Serial-I2C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
667-8117
Mfr. Part No.:
24AA014H-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1 kB

Maximum Random Access Time

900 ns

Pin Count

8

Package Type

SOIC

Interface Type

Serial-I2C

Data Retention

200 year

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Bits per Word

8

Number of Words

128

Organisation

128 x 8 bit

24AA014H/24LC014H I²C™ Serial EEPROM


EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy