Microchip 24LC01BT-I/SN, 1 kB Serial EEPROM, 1000 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 823-1218
- Mfr. Part No.:
- 24LC01BT-I/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-1218
- Mfr. Part No.:
- 24LC01BT-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 1K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24LC01B | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Height | 1.75mm | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 1000ns | |
| Supply Current | 3mA | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 1K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24LC01B | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Height 1.75mm | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 1000ns | ||
Supply Current 3mA | ||
Number of Words 128 | ||
24AA01/24LC01B I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC32AT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC025-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA1025-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC02BT-I/SN 1000 ns 8-Pin SOIC Serial-I2C
- Microchip 24FC512-I/SN 1000 ns 8-Pin SOIC Serial-I2C
