Microchip 25LC512-E/SM, 512kB Serial EEPROM Memory, 50ns 8-Pin SOIJ Serial-SPI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
823-7651
Mfr. Part No.:
25LC512-E/SM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kB

Interface Type

Serial-SPI

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.26 x 5.24 x 1.98mm

Maximum Random Access Time

50ns

Data Retention

200yr

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Number of Words

64k

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy