Microchip 24FC04-E/SN36KVAO, 4 kB Serial EEPROM 8-Pin SOIC Serial
- RS Stock No.:
- 724-915
- Mfr. Part No.:
- 24FC04-E/SN36KVAO
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 1000 units)*
€344.00
(exc. VAT)
€423.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.344 | €344.00 |
*price indicative
- RS Stock No.:
- 724-915
- Mfr. Part No.:
- 24FC04-E/SN36KVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | 24FC0 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series 24FC0 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip 4Kb I2C EEPROM is designed to meet the demanding requirements of automotive applications, combining Advanced memory performance with reliability. This device supports a broad operational temperature range from -40°C to 125°C, ensuring consistent performance in various environments. With its I2C Interface and a memory size of 4 Kb, it allows seamless integration into systems that require efficient and reliable data storage. The device also boasts compliance with automotive standards, making it Ideal for applications where durability and adherence to stringent guidelines are paramount.
Operates within an extensive temperature range, ensuring performance under extreme conditions
Utilises I2C Interface for straightforward connectivity with other components
Compact SOIC package allows integration into space-constrained designs
Automotive qualified standards guarantee reliability in critical applications
Offers a supply voltage range from 1.7V to 5.5V for versatile integration
Delivers up to 1 MHz clock frequency, facilitating fast data access
4Kb memory capacity provides ample space for essential data storage
Related links
- Microchip 24FC02-E/SN36KVAO, 2 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC16-E/SN36KVAO, 16 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC08-E/SN36KVAO, 8 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC01-E/SN36KVAO, 1000 bit Serial EEPROM 8-Pin SOIC Serial
- Microchip 93C66BT-E/SN 200 ns 8-Pin SOIC Serial
- Microchip 24FC04-E/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 200 ns 8-Pin SOIC Serial
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
