Microchip 24FC16-E/SN36KVAO, 16 kB Serial EEPROM 8-Pin SOIC Serial
- RS Stock No.:
- 724-555
- Mfr. Part No.:
- 24FC16-E/SN36KVAO
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 900 units)*
€370.80
(exc. VAT)
€456.30
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 900 + | €0.412 | €370.80 |
*price indicative
- RS Stock No.:
- 724-555
- Mfr. Part No.:
- 24FC16-E/SN36KVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 8 bit | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | 24FC16 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 8 bit | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series 24FC16 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is designed for reliable data storage in a Compact SOT-23 package. With a memory size of 16 Kb, it caters to applications requiring non-volatile memory solutions, ensuring data retention even during power loss. The device operates within a temperature range of -40°C to 125°C, making it suitable for various environments. Its I2C Interface type allows for straightforward integration into existing systems while supporting up to a maximum clock frequency of 1 MHz and a supply voltage range of 1.7V to 5.5V. This memory device focuses on delivering reliable performance while minimising board space, providing an efficient solution for diverse electronic projects.
Minimum operating temperature of -40°C enables reliable performance in extreme conditions
Maximum operating temperature reaches 125°C for safety in varied environments
Supports a maximum supply voltage of 5.5V, ensuring compatibility with common circuitry
Utilises a memory size of 16 Kb, providing ample storage for data needs
Pin count of 8 allows for easy integration into various designs
Package type is SOIC, facilitating Compact placements on circuit boards
I2C Interface simplifies communication with microcontrollers and other Interfaces
Automotive standard qualification assures dependability for automotive applications
Related links
- Microchip 24FC04-E/SN36KVAO, 4 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC02-E/SN36KVAO, 2 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 24FC08-E/SN36KVAO, 8 kB Serial EEPROM 8-Pin SOIC Serial
- Microchip 400 ns 8-Pin SOIC Serial-3 Wire
- Microchip 24FC16-E/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 93C76-E/SN 400 ns 8-Pin SOIC Serial-3 Wire
- Microchip 24FC16-E/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C
- Microchip 24FC16-E/ST, 16 kB EEPROM 8-Pin TSSOP 2 Wire I2C
