Microchip 93C66BT-E/SN, 4 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-3907
Mfr. Part No.:
93C66BT-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Product Type

Serial EEPROM

Interface Type

Serial

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

2MHz

Organisation

256 x 16 bit

Minimum Supply Voltage

4.5V

Number of Bits per Word

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1.75mm

Width

6mm

Standards/Approvals

No

Data Retention

200year

Automotive Standard

No

Number of Words

256

Supply Current

2mA

Maximum Random Access Time

200ns

The Microchip 4kbit serial electrically erasable PROM. It has advanced CMOS technology makes these devices ideal for low-power, non-volatile memory applications.

Power on-off data protection circuitry

Pb-Free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy