STMicroelectronics M24128-DRMF8TG/K, 128 kB EEPROM, 900 ns 8-Pin WFDFN I2C
- RS Stock No.:
- 734-036
- Mfr. Part No.:
- M24128-DRMF8TG/K
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€797.50
(exc. VAT)
€980.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.319 | €797.50 |
*price indicative
- RS Stock No.:
- 734-036
- Mfr. Part No.:
- M24128-DRMF8TG/K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 128kB | |
| Interface Type | I2C | |
| Package Type | WFDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 16K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2.1mm | |
| Length | 3.1mm | |
| Height | 800μm | |
| Standards/Approvals | RoHs Compliant | |
| Series | M24128-DRE | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100-002 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 128kB | ||
Interface Type I2C | ||
Package Type WFDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 16K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2.1mm | ||
Length 3.1mm | ||
Height 800μm | ||
Standards/Approvals RoHs Compliant | ||
Series M24128-DRE | ||
Maximum Random Access Time 900ns | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100-002 | ||
The STMicroelectronics EEPROM device is designed for automotive and industrial applications. It operates with an I2C compatible Interface up to 1 MHz and ensures dependable data retention even at extended temperatures up to 105 °C. With Advanced endurance and robust design, it is well suited for systems requiring secure and long-term data storage.
Memory array capacity of 128 Kbits equal to 16 Kbytes
Page size of 64 bytes with an additional write lockable identification page
Extended operating temperature range from minus 40 °C to 105 °C and supply voltage range from 1.7 V to 5.5 V
Schmitt trigger inputs for effective noise filtering
Byte and page write cycle time within 4 MS
Related links
- STMicroelectronics M24128-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C16-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C02-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C08-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C04-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24256-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C32-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24512-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
