STMicroelectronics M24C02-DRMF8TG/K, 2 kB EEPROM, 900 ns 8-Pin WFDFN I2C
- RS Stock No.:
- 734-043
- Mfr. Part No.:
- M24C02-DRMF8TG/K
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€400.00
(exc. VAT)
€500.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.16 | €400.00 |
*price indicative
- RS Stock No.:
- 734-043
- Mfr. Part No.:
- M24C02-DRMF8TG/K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | I2C | |
| Package Type | WFDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | M24C02-DRE | |
| Standards/Approvals | RoHs Compliant | |
| Width | 2.1mm | |
| Height | 800μm | |
| Length | 3.1mm | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100-002 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type I2C | ||
Package Type WFDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series M24C02-DRE | ||
Standards/Approvals RoHs Compliant | ||
Width 2.1mm | ||
Height 800μm | ||
Length 3.1mm | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100-002 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics EEPROM device is a Compact non‑volatile memory solution designed for automotive and industrial applications. It operates with a simple I2C compatible Interface up to 1 MHz and ensures reliable performance even at extended temperatures reaching 105 °C. With Advanced endurance and robust architecture, it is well suited for systems requiring secure data storage in harsh environments.
Memory array capacity of 2 Kbits equal to 256 bytes
Page size of 16 bytes with an additional write lockable identification page
Extended operating temperature range from minus 40 °C to 105 °C and supply voltage range from 1.7 V to 5.5 V
Schmitt trigger inputs for effective noise filtering
Byte and page write cycle time within 4 MS
Write cycle endurance of 4 million at 25 °C 1.2 million at 85 °C and 900000 at 105 °C
Related links
- STMicroelectronics M24C02-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24128-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C16-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C08-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C04-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24256-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C32-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24512-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
