STMicroelectronics M24256-DRMF8TG/K, 256 kB EEPROM, 900 ns 8-Pin WFDFN I2C
- RS Stock No.:
- 734-039
- Mfr. Part No.:
- M24256-DRMF8TG/K
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€0.73
(exc. VAT)
€0.90
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.73 | - |
| 10 - 99 | €0.67 | 8% |
| 100 - 499 | €0.64 | 12% |
| 500 - 999 | €0.61 | 16% |
| 1000 + | €0.59 | 19% |
*price indicative
- RS Stock No.:
- 734-039
- Mfr. Part No.:
- M24256-DRMF8TG/K
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | WFDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 400kHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2.1mm | |
| Height | 800μm | |
| Series | M24256-DRE | |
| Length | 3.1mm | |
| Standards/Approvals | RoHs Compliant | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100-002 | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type WFDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 400kHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2.1mm | ||
Height 800μm | ||
Series M24256-DRE | ||
Length 3.1mm | ||
Standards/Approvals RoHs Compliant | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100-002 | ||
Maximum Random Access Time 900ns | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- PH
The STMicroelectronics EEPROM is a robust non-volatile memory device designed for automotive and industrial environments. It operates with a simple I2C compatible Interface up to 1 MHz and ensures reliable data storage even at extended temperatures up to 105 °C. With Advanced endurance and long-term data retention, it is well suited for safety-critical and harsh applications requiring secure memory solutions.
Memory array capacity of 256 Kbits equal to 32 Kbytes
Page size of 64 bytes with an additional write lockable identification page
Extended operating temperature range from minus 40 °C to 105 °C and supply voltage range from 1.7 V to 5.5 V
Schmitt trigger inputs for effective noise filtering
Byte and page write cycle time within 4 MS
Write cycle endurance of 4 million at 25 °C 1.2 million at 85 °C and 900000 at 105 °C
Data retention of more than 50 years at 105 °C and 200 years at 55 °C
Related links
- STMicroelectronics M24256-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24128-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C16-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C02-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C08-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C04-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24C32-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24512-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
