STMicroelectronics, 2 MB EEPROM, 900 ns 8-Pin SO-8N I2C
- RS Stock No.:
- 527-116
- Mfr. Part No.:
- M24M02E-UFMN6TP
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€1.08
(exc. VAT)
€1.33
(inc. VAT)
In Stock
- Plus 189 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.08 | - |
| 25 - 99 | €1.04 | 3% |
| 100 - 499 | €1.02 | 5% |
| 500 - 999 | €0.88 | 18% |
| 1000 + | €0.82 | 24% |
*price indicative
- RS Stock No.:
- 527-116
- Mfr. Part No.:
- M24M02E-UFMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 2MB | |
| Interface Type | I2C | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 8 K x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 150m | |
| Series | M24C64-U | |
| Standards/Approvals | RoHS, ECOPACK2 | |
| Supply Current | 800μA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | No | |
| Number of Words | 8192 Words | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 2MB | ||
Interface Type I2C | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 8 K x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 150m | ||
Series M24C64-U | ||
Standards/Approvals RoHS, ECOPACK2 | ||
Supply Current 800μA | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Automotive Standard No | ||
Number of Words 8192 Words | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 2-Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 256 K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature range of -40 °C to +85 °C. The device offers three 8-bit registers, namely: the device type identifier (DTI) register, the configurable device address (CDA), and the software write protection (SWP) register. The device offers an additional 256-byte page, called the identification page. This page can be used to store sensitive application parameters, which can later be permanently locked in read-only mode.
I²C Interface
Enhanced ESD/latch-up protection
Fast wake-up time (less than 5 μs)
Configurable device address register
Device type identifier register (in read-only)
Preprogrammed device address
Software write protection register
Hardware write protection of the whole memory array
Random and sequential read modes
Related links
- STMicroelectronics M24M02E-UFMN6TP 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M02E-FMC6TG 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M02E-FCS6T/VF 900 ns 8-Pin SO-8N I2C
- STMicroelectronics 900 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M24M01E-FCS6T/VF 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C32-UFMN6TP 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M02-DWMN3TP/K 900 ns 8-Pin SO-8 Serial-I2C
- STMicroelectronics M24C02-RMN6P 900 ns 8-Pin SOIC Serial-I2C
