STMicroelectronics M24M02E-UFMN6TP, 2 MB EEPROM, 900 ns 8-Pin SO-8N I2C

Subtotal (1 reel of 2500 units)*

€2,395.00

(exc. VAT)

€2,945.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.958€2,395.00

*price indicative

RS Stock No.:
527-115
Mfr. Part No.:
M24M02E-UFMN6TP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2MB

Product Type

EEPROM

Interface Type

I2C

Package Type

SO-8N

Mount Type

Surface

Pin Count

8

Organisation

8 K x 8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

M24C64-U

Standards/Approvals

RoHS, ECOPACK2

Width

150m

Number of Words

8192 Words

Automotive Standard

No

Maximum Random Access Time

900ns

Supply Current

800μA

Data Retention

200year

COO (Country of Origin):
CN
The STMicroelectronics 2-Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 256 K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature range of -40 °C to +85 °C. The device offers three 8-bit registers, namely: the device type identifier (DTI) register, the configurable device address (CDA), and the software write protection (SWP) register. The device offers an additional 256-byte page, called the identification page. This page can be used to store sensitive application parameters, which can later be permanently locked in read-only mode.

I²C Interface

Enhanced ESD/latch-up protection

Fast wake-up time (less than 5 μs)

Configurable device address register

Device type identifier register (in read-only)

Preprogrammed device address

Software write protection register

Hardware write protection of the whole memory array

Random and sequential read modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy