Microchip 24CS64T-E/Q4B, 64 kB EEPROM, 5 ms 8-Pin UDFN 2 Wire I2C
- RS Stock No.:
- 734-279
- Mfr. Part No.:
- 24CS64T-E/Q4B
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,010.00
(exc. VAT)
€2,470.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.402 | €2,010.00 |
*price indicative
- RS Stock No.:
- 734-279
- Mfr. Part No.:
- 24CS64T-E/Q4B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | 2 Wire I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8192 x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24CS64 | |
| Standards/Approvals | RoHS | |
| Supply Current | 1μA | |
| Maximum Random Access Time | 5ms | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Number of Words | 8192 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type 2 Wire I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8192 x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24CS64 | ||
Standards/Approvals RoHS | ||
Supply Current 1μA | ||
Maximum Random Access Time 5ms | ||
Automotive Standard No | ||
Data Retention 200year | ||
Number of Words 8192 | ||
The Microchip I²C Serial EEPROM is a high-performance memory solution designed for efficient data storage and retrieval. It offers reliable functionality suited for various applications, enhancing overall system performance and responsiveness.
Delivers a robust 64Kb capacity
Operates at a generous voltage range
Features fast access times
Integrates seamlessly into designs
Related links
- Microchip 24CS64T-I/Q4B 5 ms 8-Pin UDFN 2 Wire I2C
- Microchip 25CS640T-E/Q4B 4 ms 8-Pin UDFN SPI
- Microchip 24CS64T-E/ST 5 ms 8-Pin TSSOP 2 Wire I2C
- Microchip 24CS64T-E/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS64T-E/SM 5 ms 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS64T-E/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24CS32T-E/Q4B 5 ms 8-Pin UDFN 2 Wire I2C
- Microchip 24CS256T-E/Q4B 5 ms 8-Pin UDFN 2 Wire I2C
