Microchip 24CS64T-E/SN, 64 kB EEPROM, 5 ms 8-Pin SOIC 2 Wire I2C

Image representative of range

Subtotal (1 reel of 3300 units)*

€1,201.20

(exc. VAT)

€1,478.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.364€1,201.20

*price indicative

RS Stock No.:
734-281
Mfr. Part No.:
24CS64T-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

64kB

Interface Type

2 Wire I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

8192 x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

24CS64

Automotive Standard

No

Maximum Random Access Time

5ms

Number of Words

8192

Supply Current

1μA

Data Retention

200year

The Microchip I²C Serial EEPROM is a high-performance memory solution designed for efficient data storage and retrieval. It offers reliable functionality suited for various applications, enhancing overall system performance and responsiveness.

Delivers a robust 64Kb capacity

Operates at a generous voltage range

Features fast access times

Integrates seamlessly into designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy