Microchip 24CS64-E/SN, 64 kB EEPROM, 5 ms 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 734-390
- Mfr. Part No.:
- 24CS64-E/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 1000 units)*
€364.00
(exc. VAT)
€448.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.364 | €364.00 |
*price indicative
- RS Stock No.:
- 734-390
- Mfr. Part No.:
- 24CS64-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Organisation | 8192 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24CS64 | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 5ms | |
| Number of Words | 8192 | |
| Supply Current | 1μA | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Organisation 8192 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24CS64 | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 5ms | ||
Number of Words 8192 | ||
Supply Current 1μA | ||
Data Retention 200year | ||
Automotive Standard No | ||
The Microchip EEPROM is a high-density memory device designed for versatile data storage and retrieval, providing reliable operation in embedded applications.
Offers a fast access time of typically 70ns to enhance system performance
Utilises I²C protocol, ensuring easy integration with various microcontrollers
Features a high endurance of up to 1 million write cycles for long-term reliability
Related links
- Microchip 24CS64-E/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS64-E/SM 5 ms 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS64-E/P 5 ms 8-Pin PDIP 2 Wire I2C
- Microchip 24CS64T-E/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24CS64T-I/SN 5 ms 8-Pin SOIC 2 Wire I2C
- Microchip 24CS64-I/MS 5 ms 8-Pin MSOP 2 Wire I2C
- Microchip 24CS64-I/P 5 ms 8-Pin PDIP 2 Wire I2C
- Microchip 24CS64-I/SM 5 ms 8-Pin SOIJ 2 Wire I2C
