Microchip 24FC02T-E/MS, 2 kB EEPROM, 450 ns 8-Pin MSOP 2 Wire I2C

Image representative of range

Subtotal (1 reel of 2500 units)*

€700.00

(exc. VAT)

€850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.28€700.00

*price indicative

RS Stock No.:
734-328
Mfr. Part No.:
24FC02T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

256 x 8

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

24FC02

Data Retention

200year

Supply Current

1mA

Automotive Standard

No

Maximum Random Access Time

450ns

Number of Words

256

COO (Country of Origin):
TH
The Microchip EEPROM is designed for low-power applications, featuring a two-wire serial Interface for efficient data management. It operates within a wide voltage range, ensuring compatibility with various system designs.

Single-supply operation down to 1.7V, enhancing versatility in applications

400 kHz maximum clock frequency supports efficient data transfer

Low power consumption during Active and standby modes, facilitating energy-efficient designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy