Microchip 24FC02T-I/MS, 2 kB EEPROM, 450 ns 8-Pin MSOP 2 Wire I2C
- RS Stock No.:
- 734-333
- Mfr. Part No.:
- 24FC02T-I/MS
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 2500 units)*
€670.00
(exc. VAT)
€825.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.268 | €670.00 |
*price indicative
- RS Stock No.:
- 734-333
- Mfr. Part No.:
- 24FC02T-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 24FC02 | |
| Supply Current | 1mA | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Number of Words | 256 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 24FC02 | ||
Supply Current 1mA | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Number of Words 256 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is a cost-effective solution for reliable memory storage in various electronic applications, enabling efficient data retention and retrieval with minimal power consumption.
Single-supply operation from 1.7V to 5.5V
Supports I2C Interface for straightforward integration
Offers a maximum clock frequency of 1 MHz
Features low-power CMOS technology for efficient energy use
Endurance of over 1 million erase/write cycles ensures longevity
Data retention exceeds 200 years, providing long-term reliability
Related links
- Microchip 24FC02T-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC02-E/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC02T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04HT-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC04H-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC08T-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24FC08-I/MS 450 ns 8-Pin MSOP 2 Wire I2C
