Microchip 24FC04HT-I/Q4B, 4 kB EEPROM, 450 ns 8-Pin UDFN 2 Wire I2C

Image representative of range

Subtotal (1 reel of 5000 units)*

€1,340.00

(exc. VAT)

€1,650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.268€1,340.00

*price indicative

RS Stock No.:
734-357
Mfr. Part No.:
24FC04HT-I/Q4B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4kB

Interface Type

2 Wire I2C

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

512 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

24FC04H

Data Retention

200year

Supply Current

1μA

Automotive Standard

No

Number of Words

512

Maximum Random Access Time

450ns

The Microchip EEPROM is designed for flexibility in memory storage solutions, providing reliable data retention while operating efficiently within a range of voltage.

Supports a two-wire serial interface, making integration straightforward

Offers hardware write-protection for enhanced data security

Provides more than 1 million erase/write cycles

Data retention is guaranteed for over 200 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy