Microchip 24FC04T-E/Q4B, 4 kB EEPROM, 450 ns 8-Pin UDFN 2 Wire I2C
- RS Stock No.:
- 734-460
- Mfr. Part No.:
- 24FC04T-E/Q4B
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 5000 units)*
€1,400.00
(exc. VAT)
€1,700.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.28 | €1,400.00 |
*price indicative
- RS Stock No.:
- 734-460
- Mfr. Part No.:
- 24FC04T-E/Q4B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 512 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24FC04 | |
| Standards/Approvals | RoHS | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Number of Words | 512 | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 512 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24FC04 | ||
Standards/Approvals RoHS | ||
Supply Current 1μA | ||
Automotive Standard No | ||
Number of Words 512 | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
The Microchip EEPROM is a reliable EEPROM memory solution designed for efficient data storage and quick access. It primarily functions to retain information in various electronic applications, ensuring longevity and data integrity.
Utilises I2C protocol for straightforward communication with microcontrollers
Offers a memory density of 4 Kbits, suitable for numerous storage needs
Features a byte-write capability
Related links
- Microchip 24FC04HT-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC04HT-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC02T-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC08T-E/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC08T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24FC02T-I/Q4B 450 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CS512T-E/Q4B 400 ns 8-Pin UDFN 2 Wire I2C
