Microchip 24FC02T-I/Q4B, 2 kB EEPROM, 450 ns 8-Pin UDFN 2 Wire I2C

Image representative of range

Subtotal (1 reel of 5000 units)*

€1,240.00

(exc. VAT)

€1,525.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.248€1,240.00

*price indicative

RS Stock No.:
734-334
Mfr. Part No.:
24FC02T-I/Q4B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

2 Wire I2C

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Organisation

256 x 8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

24FC02

Number of Words

256

Automotive Standard

No

Maximum Random Access Time

450ns

Supply Current

1mA

Data Retention

200year

The Microchip EEPROM provides a 2-Kbit memory solution designed for I²C applications, enabling easy integration into various electronic systems for data storage and retrieval. Its Compact design enhances versatility and efficiency in performance.

Operates at a voltage range of 1.7V to 5.5V for increased flexibility

Supports data rates up to 1 MHz, ensuring Rapid data access

Offers a two-wire serial interface, simplifying connections and protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy