Microchip 24FC04T-I/ST, 4 kB EEPROM, 450 ns 8-Pin TSSOP 2 Wire I2C

Image representative of range

Subtotal (1 reel of 2500 units)*

€620.00

(exc. VAT)

€762.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.248€620.00

*price indicative

RS Stock No.:
734-430
Mfr. Part No.:
24FC04T-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

4kB

Interface Type

2 Wire I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

512 x 8

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

24FC04

Automotive Standard

No

Maximum Random Access Time

450ns

Supply Current

1μA

Data Retention

200year

Number of Words

512

The Microchip EEPROM is designed for efficient data storage solutions, facilitating easy interfacing with microcontrollers. Its Compact design is Ideal for a variety of applications requiring reliable memory performance.

Offers low-voltage operation for power-sensitive applications

Supports I2C Interface for straightforward connectivity

Provides up to 4Kb of memory capacity for ample data storage

Ensures data retention of up to 200 years, safeguarding information integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy