Microchip 24FC04T-I/MS, 4 kB EEPROM, 450 ns 8-Pin MSOP 2 Wire I2C

Image representative of range

Subtotal (1 reel of 2500 units)*

€717.50

(exc. VAT)

€882.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.287€717.50

*price indicative

RS Stock No.:
734-463
Mfr. Part No.:
24FC04T-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Organisation

512 x 8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

24FC04

Number of Words

512

Automotive Standard

No

Maximum Random Access Time

450ns

Data Retention

200year

Supply Current

1μA

COO (Country of Origin):
TH
The Microchip EEPROM is a reliable EEPROM memory solution designed for efficient data storage and quick access. It primarily functions to retain information in various electronic applications, ensuring longevity and data integrity.

Utilises I2C protocol for straightforward communication with microcontrollers

Offers a memory density of 4 Kbits, suitable for numerous storage needs

Features a byte-write capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy