Microchip 24FC02-I/ST, 2 kB EEPROM, 450 ns 8-Pin TSSOP 2 Wire I2C
- RS Stock No.:
- 734-449
- Mfr. Part No.:
- 24FC02-I/ST
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 1500 units)*
€297.00
(exc. VAT)
€366.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | €0.198 | €297.00 |
*price indicative
- RS Stock No.:
- 734-449
- Mfr. Part No.:
- 24FC02-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24FC02 | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Number of Words | 256 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24FC02 | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 450ns | ||
Automotive Standard No | ||
Supply Current 1mA | ||
Number of Words 256 | ||
Data Retention 200year | ||
The Microchip EEPROM ensures reliable data storage and retrieval. It is designed to meet the needs of various applications requiring efficient and secure data management.
Offers up to 256 Kbit EEPROM memory capacity for flexible data storage
Features a fast 400 kHz I2C Interface for quick communication
Includes an enhanced write protection mechanism for data security
Operates across a wide voltage range, ensuring compatibility with various systems
Related links
- Microchip 24FC02-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04HT-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC02T-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC08-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04H-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC04T-I/ST 450 ns 8-Pin TSSOP 2 Wire I2C
- Microchip 24FC02-I/SN 450 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24FC04H-E/ST 450 ns 8-Pin TSSOP 2 Wire I2C
