Microchip 24FC02T-E/ST, 2 kB EEPROM, 450 ns 8-Pin TSSOP 2 Wire I2C

Image representative of range

Subtotal (1 reel of 2500 units)*

€815.00

(exc. VAT)

€1,002.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.326€815.00

*price indicative

RS Stock No.:
734-332
Mfr. Part No.:
24FC02T-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

2kB

Interface Type

2 Wire I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

256 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

24FC02

Standards/Approvals

RoHS

Number of Words

256

Data Retention

200year

Supply Current

1mA

Maximum Random Access Time

450ns

Automotive Standard

No

The Microchip EEPROM device is a highly efficient 2-Kbit serial memory solution designed to provide reliable data storage. Its low-power design and broad operating voltage range make it Ideal for a variety of applications.

Operates within a voltage range of 1.7V to 5.5V for versatile applications

Supports a maximum clock frequency of up to 1 MHz for Rapid data access

Offers a write endurance of over 1 million cycles, ensuring durability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy