Microchip 24FC04-I/MS, 4 kB EEPROM, 450 ns 8-Pin MSOP Serial-2 Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-0139
Mfr. Part No.:
24FC04-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Product Type

EEPROM

Interface Type

Serial-2 Wire

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

256 x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4.9mm

Series

24FC04

Height

1.1mm

Length

3mm

Data Retention

200year

Supply Current

1mA

Number of Words

256

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

The Microchip Technology Inc. 24FC04 is a 4Kb I2C™ compatible Serial EEPROM. The device is organized as two blocks of 256 x 8bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24FC04 also has a page write capability for up to 16 bytes of data. The 24FC04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 UDFN and MSOP packages and is also available in the 5-lead SOT-23 package.

Single supply with operation down to 1.7V

2-wire serial interface, I2C™ compatible

Schmitt Trigger inputs for noise suppression

Output slope control to eliminate ground bounce

100 kHz, 400 kHz, and 1MHz clock compatibility

Page write time 3 ms, typical

Self-timed erase/write cycle

16-byte page write buffer

Hardware write-protect

ESD protection >4,000V

More than 1 million erase/write cycles

Data retention >200 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy