Microchip 24FC16T-I/SN, 2 kB EEPROM 8-Pin 8-SOIC I2C
- RS Stock No.:
- 736-272
- Mfr. Part No.:
- 24FC16T-I/SN
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- Plus 3,300 unit(s) shipping from 23 November 2026
- Plus 3,300 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.287 | €2.87 |
| 100 - 240 | €0.278 | €2.78 |
| 250 - 990 | €0.27 | €2.70 |
| 1000 + | €0.264 | €2.64 |
*price indicative
- RS Stock No.:
- 736-272
- Mfr. Part No.:
- 24FC16T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 2kB | |
| Interface Type | I2C | |
| Package Type | 8-SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 2048 x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FC | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 2kB | ||
Interface Type I2C | ||
Package Type 8-SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 2048 x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FC | ||
Width 3.9mm | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 16 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24FC08T-I/SN, 1 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24FC04T-I/SN, 0.5 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24FC02T-I/SN, 0.25 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24AA025E48-I/SN, 2 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24FC16T-I/ST, 2 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24FC16T-I/MS, 16 kB EEPROM 8-Pin MSOP 2 Wire I2C
- Microchip 24FC16T-I/Q4B, 16 kB EEPROM 8-Pin UDFN 2 Wire I2C
- Microchip 24LC22A-I/SN 900 ns 8-Pin SOIC Serial-I2C
