Microchip 24FC02T-I/SN, 0.25 kB EEPROM 8-Pin 8-SOIC I2C
- RS Stock No.:
- 736-269
- Mfr. Part No.:
- 24FC02T-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €0.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.10
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- Plus 3,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.21 | €2.10 | - |
| 100 - 240 | €0.205 | €2.05 | €0.50 |
| 250 - 990 | €0.199 | €1.99 | €2.75 |
| 1000 + | €0.186 | €1.86 | €24.00 |
*price indicative
- RS Stock No.:
- 736-269
- Mfr. Part No.:
- 24FC02T-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 0.25kB | |
| Interface Type | I2C | |
| Package Type | 8-SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 256 x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Series | FC | |
| Supply Current | 1mA | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 0.25kB | ||
Interface Type I2C | ||
Package Type 8-SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 256 x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.75mm | ||
Series FC | ||
Supply Current 1mA | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM is a Compact serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and reliable performance.
Memory capacity 2 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24FC02T-I/ST, 0.25 kB EEPROM 8-Pin TSSOP-8 I2C
- Microchip 24FC08T-I/SN, 1 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24FC16T-I/SN, 2 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 24FC04T-I/SN, 0.5 kB EEPROM 8-Pin 8-SOIC I2C
- Microchip 25CS640-I/SN, 8 kB EEPROM 8-Pin 8-SOIC SPI
- Microchip 24AA025E48-I/SN, 2 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24CS32T-I/SN, 4 kB EEPROM 8-Pin SOIC I2C
- Microchip 24CS256-I/SN, 32 kB EEPROM 8-Pin SOIC I2C
