Microchip 24FC16T-I/Q4B, 16 kB EEPROM 8-Pin UDFN 2 Wire I2C

Image representative of range

Subtotal (1 reel of 5000 units)*

€1,630.00

(exc. VAT)

€2,005.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.326€1,630.00

*price indicative

RS Stock No.:
734-367
Mfr. Part No.:
24FC16T-I/Q4B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

2048 x 8

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

24FC16

Data Retention

200year

Supply Current

1mA

Number of Words

2048

Automotive Standard

No

The Microchip I²C serial EEPROM is designed for efficient memory storage. It features a Two-Wire serial interface, providing reliable data retention in a Compact form factor.

Supports page write capability for up to 16 bytes of data

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminate Ground Bounce

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy