Microchip 24CS128-I/SN, 16 kB EEPROM 8-Pin SOIC I2C
- RS Stock No.:
- 736-285
- Mfr. Part No.:
- 24CS128-I/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€0.40
(exc. VAT)
€0.49
(inc. VAT)
In Stock
- Plus 1,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.40 | - |
| 25 - 99 | €0.38 | 5% |
| 100 - 499 | €0.37 | 7% |
| 500 + | €0.35 | 12% |
*price indicative
- RS Stock No.:
- 736-285
- Mfr. Part No.:
- 24CS128-I/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 16k x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.9mm | |
| Series | CS Series | |
| Length | 4.9mm | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 16k x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.9mm | ||
Series CS Series | ||
Length 4.9mm | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1mA | ||
The Microchip EEPROM is a reliable serial memory device designed for efficient non‑volatile data storage in embedded systems. It uses the I2C communication interface, making it suitable for applications that require simple connectivity and dependable performance.
Memory capacity 128 Kbit
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
Related links
- Microchip 24FC16-I/SN, 16 kB EEPROM 8-Pin SOIC 2 Wire I2C
- Microchip 24LC16BT-I/SN 3500 ns 8-Pin SOIC Serial-2 Wire, I2C
- Microchip 24LC16B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 93LC86-I/SN 300 ns 8-Pin SOIC Serial-3 Wire
- Microchip 93C86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
- Microchip 25LC160-I/SN 230 ns 8-Pin SOIC-8 SPI
- Microchip 24CS128-E/SN 5 ms 8-Pin SOIC I2C
- Microchip 93LC86C-I/SN 100 ns 8-Pin SOIC Serial-Microwire
